MENNEKES Switchable IP67 3, Earthing Position 4h Straight Industrial Interlock, 16A, 110V
- RS Stock No.:
- 597-593
- Mfr. Part No.:
- 7620
- Manufacturer:
- MENNEKES
Subtotal (1 unit)*
€226.76
(exc. VAT)
€278.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.76 |
*price indicative
- RS Stock No.:
- 597-593
- Mfr. Part No.:
- 7620
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Pole Format | 3 | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Voltage | 110V | |
| Orientation | Straight | |
| Earthing Position | 4h | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Pole Format 3 | ||
Current 16A | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP67 | ||
Voltage 110V | ||
Orientation Straight | ||
Earthing Position 4h | ||
Body Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MENNEKES Wall Mounted Duo Receptacle by MENNEKES is a robust industrial socket designed to enhance safety and reliability in electrical installations. It features a mechanical DUO-interlock, ensuring that the plug cannot be disconnected under load, providing uninterrupted power to critical equipment.
Screwless spring terminals
For horizontal installation
Switched
Related links
- MENNEKES Socket Switchable IP44 3 16A, 110V
- MENNEKES Socket IP44 3 16A, 110V
- MENNEKES Switchable IP67 3 63A, 230V
- MENNEKES Socket Switchable IP67 3 16A, 230V
- MENNEKES Socket Switchable IP44 2+E 16A, 110V
- MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E 16A, 110 V
- Scame Socket Switchable IP67 2+E 16A, 130V
- MENNEKES Socket Switchable IP67 2+E 32A, 110V
