Legrand Socket Switchable IP44 Straight Industrial Interlock, 32A, 200V, 250 V, 380 V, 415 V
- RS Stock No.:
- 665-4600
- Mfr. Part No.:
- 0 529 90
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€193.82
(exc. VAT)
€238.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.82 |
*price indicative
- RS Stock No.:
- 665-4600
- Mfr. Part No.:
- 0 529 90
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Switchable | Yes | |
| Current | 32A | |
| Colour | Red | |
| IP Rating | IP44 | |
| Voltage | 200V, 250V, 380V, 415V | |
| Orientation | Straight | |
| Body Material | Polymer | |
| Length | 143mm | |
| Standards/Approvals | No | |
| Width | 143mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Switchable Yes | ||
Current 32A | ||
Colour Red | ||
IP Rating IP44 | ||
Voltage 200V, 250V, 380V, 415V | ||
Orientation Straight | ||
Body Material Polymer | ||
Length 143mm | ||
Standards/Approvals No | ||
Width 143mm | ||
Depth 80mm | ||
RoHS Status: Exempt
Related links
- Legrand Socket Switchable IP44 32A, 415V
- Legrand Socket Switchable IP44 Straight Industrial Interlock 380V, 415 V
- Legrand Socket Switchable IP55 32A, 415V
- Amphenol Industrial Socket Switchable IP67 2+E 32A 250 V
- Amphenol Industrial Socket Switchable IP44 3+E 63A 415 V
- Amphenol Industrial Socket Switchable IP67 3+E 32A 415 V
- Legrand Socket Switchable IP44 3+E Right Angle Industrial Interlock 250V
- Scame Socket Switchable IP44 2+E 32A, 250V
