MENNEKES Socket Switchable IP44 2+E, Earthing Position 6h Right Angle Industrial Interlock, 16A, 230V
- RS Stock No.:
- 679-6993
- Mfr. Part No.:
- 7603RS
- Manufacturer:
- MENNEKES
Image representative of range
Subtotal (1 unit)*
€247.71
(exc. VAT)
€304.68
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 December 2026
- Plus 3 unit(s) shipping from 30 December 2026
- Plus 2 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.71 |
*price indicative
- RS Stock No.:
- 679-6993
- Mfr. Part No.:
- 7603RS
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 2+E | |
| Switchable | Yes | |
| Current | 16A | |
| Colour | Blue | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Orientation | Right Angle | |
| Earthing Position | 6h | |
| Body Material | Polycarbonate | |
| Width | 168mm | |
| Standards/Approvals | No | |
| Length | 225mm | |
| Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 2+E | ||
Switchable Yes | ||
Current 16A | ||
Colour Blue | ||
IP Rating IP44 | ||
Voltage 230V | ||
Orientation Right Angle | ||
Earthing Position 6h | ||
Body Material Polycarbonate | ||
Width 168mm | ||
Standards/Approvals No | ||
Length 225mm | ||
Depth 182mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Related links
- MENNEKES Socket Switchable IP67 2+E 16A, 230V
- Scame Socket Switchable IP44 2+E 16A, 230V
- Amphenol Industrial Socket Switchable IP44 2+E 16A, 250V
- MENNEKES Socket Switchable IP44 3+E 16A, 400V
- MENNEKES Socket Switchable IP44 2+E 16A, 110V
- MENNEKES Socket Switchable IP44 3+N+E 32A, 400V
- MENNEKES Socket Switchable IP67 3+E 16A, 400V
- MENNEKES Socket Switchable IP67 3+N+E 16A, 400V
