MENNEKES Socket Switchable IP44 3+E, Earthing Position 6h Right Angle Industrial Interlock, 16A, 400V
- RS Stock No.:
- 679-6996
- Mfr. Part No.:
- 7605RS
- Manufacturer:
- MENNEKES
Image representative of range
Subtotal (1 unit)*
€294.50
(exc. VAT)
€362.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.50 |
*price indicative
- RS Stock No.:
- 679-6996
- Mfr. Part No.:
- 7605RS
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 3+E | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP44 | |
| Voltage | 400V | |
| Orientation | Right Angle | |
| Earthing Position | 6h | |
| Body Material | Polycarbonate | |
| Standards/Approvals | No | |
| Depth | 183mm | |
| Width | 168mm | |
| Length | 225mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 3+E | ||
Current 16A | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP44 | ||
Voltage 400V | ||
Orientation Right Angle | ||
Earthing Position 6h | ||
Body Material Polycarbonate | ||
Standards/Approvals No | ||
Depth 183mm | ||
Width 168mm | ||
Length 225mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Related links
- MENNEKES Socket Switchable IP67 3+E 16A, 400V
- MENNEKES Socket Switchable IP44 2+E 16A, 230V
- MENNEKES Socket Switchable IP44 3+N+E 32A, 400V
- MENNEKES Socket Switchable IP67 3+N+E 16A, 400V
- Scame Socket Switchable IP44 3+E 16A, 400V
- Scame Socket Switchable IP44 3+N+E 16A, 400V
- MENNEKES Socket Switchable IP44 3+N+E 16A, 415V
- MENNEKES Socket Switchable IP44 3+E 32A, 400V
