MENNEKES Blue 2P+E Distribution Unit, 230 V
- RS Stock No.:
- 111-5531
- Mfr. Part No.:
- 920417
- Manufacturer:
- MENNEKES
2 In stock for delivery within 2 working days
Price Each
€439.56
(exc. VAT)
€540.66
(inc. VAT)
Units | Per unit |
---|---|
1 + | €439.56 |
- RS Stock No.:
- 111-5531
- Mfr. Part No.:
- 920417
- Manufacturer:
- MENNEKES
- COO (Country of Origin):
- DE
Mennekes AMAXX Receptacle Combination
Mennekes AMAXX receptacle combinations are available in a range of different enclosure sizes and socket combinations. An attractive, distinctive design, in many variations for almost all applications. The AMAXX receptacle range offers the right combination for each requirement: from the smallest AMAXX® receptacle combination with one segment, the largest with five segments.
With AMAXX® combinations units by MENNEKES you are optimally equipped, regardless of the environment. The proven product family has been in reliable operation for years and is therefore field-tested. All devices are manufactured in accordance with DIN EN 61439. The combinations are available in IP 44 (splash proof) or IP 67 (waterproof) enclosures.
The plastic used for the enclosures is of high quality and possesses all the characteristics you would expect from resistant material. Apart from excellent break resistance, AMAXX® features also smooth, easy to clean surfaces. Optimum electrical insulation, wear resistance, shape retention and wear resistance are obvious characteristics.
To meet challenges in working areas where chemicals and other aggressive materials are used, enclosures made of AMELAN offer special resistance to all types of fuels, oils, greases, diluted acids and bases as well as cleaners and most aqueous salt solutions. As option, highly heat-resistant contact carriers and nickel-plated contacts provide safety in challenging environments.
Thanks to outlets pointing downwards at an angle, little space is required for inserted cables. The standard colour for enclosure surfaces is electro-grey. The enclosures are also available in silver or signal yellow.
The plastic used for the enclosures is of high quality and possesses all the characteristics you would expect from resistant material. Apart from excellent break resistance, AMAXX® features also smooth, easy to clean surfaces. Optimum electrical insulation, wear resistance, shape retention and wear resistance are obvious characteristics.
To meet challenges in working areas where chemicals and other aggressive materials are used, enclosures made of AMELAN offer special resistance to all types of fuels, oils, greases, diluted acids and bases as well as cleaners and most aqueous salt solutions. As option, highly heat-resistant contact carriers and nickel-plated contacts provide safety in challenging environments.
Thanks to outlets pointing downwards at an angle, little space is required for inserted cables. The standard colour for enclosure surfaces is electro-grey. The enclosures are also available in silver or signal yellow.
Success of a series.
AMAXX® combination units by MENNEKES combine energy and data in one product family and have been highly successful for many years.
MENNEKES offers the right combination for each requirement: from the smallest AMAXX® combination unit with one segment, through the largest with five segments to the suspended combination unit. Fully configurable in six different enclosure dimensions and as always in an attractive design. AMAXX® by MENNEKES provides the electrician with almost infinite combination possibilities.
AMAXX® combination units by MENNEKES combine energy and data in one product family and have been highly successful for many years.
MENNEKES offers the right combination for each requirement: from the smallest AMAXX® combination unit with one segment, through the largest with five segments to the suspended combination unit. Fully configurable in six different enclosure dimensions and as always in an attractive design. AMAXX® by MENNEKES provides the electrician with almost infinite combination possibilities.
Note
• This range features Schuko socket types that are compatible with Europlugs
• Fuse holder screw caps not included
• Fuse holder screw caps not included
Attribute | Value |
---|---|
Pole Format | 2P+E |
Voltage Rating | 230 V |
Colour | Blue |