Legrand, 16A Grey 1 Gang Plug Socket Soliroc Outdoor, Type E
- RS Stock No.:
- 669-3633
- Mfr. Part No.:
- 0 778 31
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€89.35
(exc. VAT)
€109.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €89.35 | - |
| 10 - 49 | €84.89 | 4% |
| 50 + | €80.41 | 10% |
*price indicative
- RS Stock No.:
- 669-3633
- Mfr. Part No.:
- 0 778 31
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Plastic | |
| IP Rating | IP20, IP55, IP54 | |
| Minimum Box Depth | 38mm | |
| Screwed/Screwless | Screwed | |
| Range | Soliroc | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Overall Depth | 45mm | |
| Series | Soliroc | |
| Standards/Approvals | No | |
| Terminal Type | Automatic Terminal | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Plastic | ||
IP Rating IP20, IP55, IP54 | ||
Minimum Box Depth 38mm | ||
Screwed/Screwless Screwed | ||
Range Soliroc | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Overall Depth 45mm | ||
Series Soliroc | ||
Standards/Approvals No | ||
Terminal Type Automatic Terminal | ||
- COO (Country of Origin):
- FR
Electrical and RJ45 Sockets
Suitable for public buildings, unsupervised passageways, car parks, communal areas in buildings High resistance to IK 10 impacts and humidity, 4 fixing points by plugging the plate directly on the wall and 4 blanking plates to be force-mounted on the plate (can only be removed by drilling)
Mechanisms supplied complete with cover plates.
