Testo 835-T1 Infrared Thermometer, -30°C Min, ±1 °C, ±1.5 °C, ±2.5 °C Accuracy, °C Measurements With RS Calibration
- RS Stock No.:
- 776-4887
- Mfr. Part No.:
- 0560 8351
- Manufacturer:
- Testo
2 In stock, please allow up to 5 working days for delivery
Added
Price Each
€383.00
(exc. VAT)
€471.09
(inc. VAT)
Units | Per unit |
1 + | €383.00 |
- RS Stock No.:
- 776-4887
- Mfr. Part No.:
- 0560 8351
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Testo 835-T1 4 point Infrared Thermometer
The Testo 835-T1 is a non-contact infrared thermometer designed for measuring the surface temperature of smaller objects from a medium distance.
Features and Benefits:
- 4-point laser sighting - ensures accurate targeting of the measurement area, even on small objects.
- 50:1 optics - allows for precise temperature measurements from a longer distance (e.g., 10 cm measuring spot at 5 m distance).
- Integrated emissivity table - simplifies measurements by selecting the correct emissivity value for different materials.
- Backlit display for easy reading of measurements in low-light conditions.
- Optional contact temperature measurements - connect an optional temperature sensor for direct contact measurements where infrared might not be suitable.
- Data logging - store up to 200 readings for later analysis via PC
- Easy-to-use interface - simple menu, self-explanatory icons, and a user-friendly joystick for effortless operation.
- Additional features - Min/max values, adjustable thresholds, visual and acoustic alarms, and PC software for data analysis.
Applications:
It's a practical and user-friendly tool used in various applications, including:
- Monitoring wall temperature - identify potential heat loss areas in buildings or ensure proper room temperature.
- Troubleshooting in heating and air conditioning systems - check the temperature of components like ducts, vents, and radiators to diagnose issues.
- Quality control of industrially manufactured products - quickly and accurately measure the temperature of products during production or inspection.
Supplied with
3 batteries Type AA and calibration protocol
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +600°C |
Temperature Scale | Centigrade |
Calibrated | RSCAL |
Absolute Minimum Temperature Measurement | -30°C |
Best Accuracy | ±1 °C, ±1.5 °C, ±2.5 °C |
Distance to Spot Ratio | 50:1 |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | 835-T1 |
Resolution | 0.1 °C |
Data Storage | Yes |
Length | 193mm |
Width | 166mm |
Height | 63mm |
Weight | 514g |