Testo 104-IR Infrared Thermometer, -30°C Min, ±1 °C, ±1.5 %, ±2.0 °C, ±2.5 °C Accuracy, °C Measurements With RS
- RS Stock No.:
- 776-4922
- Mfr. Part No.:
- 0560 1040
- Manufacturer:
- Testo
27 In stock, please allow up to 5 working days for delivery
Added
Price Each
€279.00
(exc. VAT)
€343.17
(inc. VAT)
Units | Per unit |
1 + | €279.00 |
- RS Stock No.:
- 776-4922
- Mfr. Part No.:
- 0560 1040
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Testo 104-IR Multi-Scanning Thermometer with Penetration Control
Infrared and penetration measurements are made possible with this multipurpose laser thermometer. Featuring a precise 2-point laser and 10:1 optics display for error-free measurements. This device is high quality, robust and fits inside your pocket thanks to it's folding mechanism.
Waterproof (IP65) and HACCP-compliant, the contact or non-contact option makes this the ideal thermometer for the food industry. Just pull out the probe and the display jumps in to action, whilst the IR measurements start at the touch of a button. The 104-IR can scan the surface temperature of individual foods or entire pallets, making quality control quick and simple.
Waterproof (IP65) and HACCP-compliant, the contact or non-contact option makes this the ideal thermometer for the food industry. Just pull out the probe and the display jumps in to action, whilst the IR measurements start at the touch of a button. The 104-IR can scan the surface temperature of individual foods or entire pallets, making quality control quick and simple.
Features and Benefits:
• Easy to use
• -30°C to 250°C measurement range
• LCD display illuminated
• 197g
• 0.10 to 1.00 adjustable emissivity
• -30°C to 250°C measurement range
• LCD display illuminated
• 197g
• 0.10 to 1.00 adjustable emissivity
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
2 batteries type AAA and calibration protocol
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +250°C |
Temperature Scale | Centigrade |
Calibrated | RSCAL |
Best Accuracy | ±1 °C, ±1.5 %, ±2.0 °C, ±2.5 °C |
Absolute Minimum Temperature Measurement | -30°C |
Distance to Spot Ratio | 10:1 |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | 104-IR |
Resolution | 0.1 °C |
Length | 281mm |
Width | 48mm |
Height | 21mm |
Dimensions | 281 x 48 x 21mm |
Weight | 197g |
- RS Stock No.:
- 776-4922
- Mfr. Part No.:
- 0560 1040
- Manufacturer:
- Testo