Paper Mate Blue, 1 mm Tip Size

Subtotal (1 box of 1 unit)*

€25.87

(exc. VAT)

€31.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Box(es)
Per Box
1 +€25.87

*price indicative

RS Stock No.:
874-9643
Mfr. Part No.:
S0191013
Manufacturer:
Paper Mate
Find similar products by selecting one or more attributes.
Select all

Brand

Paper Mate

Product Type

Ink Pen

Ink Colour

Blue

Tip Size

1 mm

RoHS Status: Exempt

Paper Mate Flair®


The world’s classic felt tip writing instrument lets you express yourself with true style and colour. Water-based ink will quickly dry and won’t bleed through paper.

• Water-based ink resists smearing, blobbing and skipping

• Ink won't bleed through paper

• Metal pocket clip

• Barrel and cap indicate ink colour

• Thickness 0.8 mm

• Box of 12

Related links