HAZET Lever, 799 Series, Lever Contact
- RS Stock No.:
- 644-813
- Mfr. Part No.:
- 799-3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€37.54
(exc. VAT)
€46.17
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.54 |
*price indicative
- RS Stock No.:
- 644-813
- Mfr. Part No.:
- 799-3
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Lever | |
| Product Type | Lever | |
| Series | 799 | |
| Overall Length | 268mm | |
| For Use With | Door Panel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Lever | ||
Product Type Lever | ||
Series 799 | ||
Overall Length 268mm | ||
For Use With Door Panel | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Lever for removing door panel provides essential information detailing a specialised tool designed for the effective removal of fixing plugs from door panels. This tool features a user-friendly design, suitable for precision application in automotive settings. The product's protective coating ensures durability while maintaining robust functionality, catering particularly to professionals and enthusiasts in need of reliable automotive solutions.
Protective coating enhances durability and longevity
Jaw opening accommodates a range from 16 mm to 7 mm for versatile usage
A width of 28 mm ensures an optimal handle for precise manoeuvre
Crafted in Germany, reflecting high standards of engineering and quality
Measuring 268 mm in length, it offers excellent leverage and control
Lightweight design with a net weight of 0.14 kg facilitates ease of handling
Purpose-built for removing fixing plugs, making it indispensable for automotive repair tasks
Related links
- HAZET Brake Hook Contact
- HAZET Puller Extractor Contact
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- JAE Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- HARTING Insertion & Extraction Tool Crimp Contact Contact size 1.7 mm
- Wera Insertion & Extraction Tool Insertion & Extraction Tool Contact
- Bulgin Insertion & Extraction Tool Extraction Tool Contact
