HAZET Brake, 4964 Series, Hook Contact
- RS Stock No.:
- 644-959
- Mfr. Part No.:
- 4964-1A
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€25.53
(exc. VAT)
€31.40
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.53 |
*price indicative
- RS Stock No.:
- 644-959
- Mfr. Part No.:
- 4964-1A
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Hook | |
| Product Type | Brake | |
| Series | 4964 | |
| Overall Length | 162mm | |
| For Use With | Rear Disc Brake | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Hook | ||
Product Type Brake | ||
Series 4964 | ||
Overall Length 162mm | ||
For Use With Rear Disc Brake | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET draw spring tool is designed specifically for the installation and removal of draw springs on hand brake shoes for rear disc brakes. This tool features a uniquely designed hook with a T-handle, utilising ergonomic principles for enhanced user comfort. With a robust chrome-plated surface, it ensures durability and resistance against wear, making it an Ideal addition for automotive professionals and enthusiasts alike. Manufactured in Germany, it combines quality craftsmanship with functional design, ensuring it meets the demands of professional settings.
Ergonomically shaped T-handle provides increased comfort during use
Chrome-plated surface offers enhanced durability and resistance to corrosion
Tool is specifically designed for the installation and removal of draw springs, ensuring a seamless operation
Suitable for a variety of vehicle models including MERCEDES-BENZ and VW, enhancing its versatility
Compact dimensions at 162 mm make it easy to handle and store
Precision engineering from hazet guarantees reliability and effectiveness in professional automotive applications
Related links
- HAZET Brake Brake Piston Readjusting Tool
- HAZET Lever Lever Contact
- HAZET Puller Extractor Contact
- Phoenix Contact 1607455 Hook Spanner
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- HARTING Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- Facom Extraction Tool Extraction Tool Contact, Contact size M14
- JST Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
