SAM Claw, EX-820-C to N Series, Claw Contact
- RS Stock No.:
- 666-950
- Mfr. Part No.:
- EX-820-C2N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.94 |
*price indicative
- RS Stock No.:
- 666-950
- Mfr. Part No.:
- EX-820-C2N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Claw | |
| Sub Type | Claw | |
| Series | EX-820-C to N | |
| For Use With | Extractors Ex-821N To Ex-827N | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Claw | ||
Sub Type Claw | ||
Series EX-820-C to N | ||
For Use With Extractors Ex-821N To Ex-827N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Claws for extractors are designed to provide reliable performance in various extraction tasks. Ideal for professionals and DIY enthusiasts alike, these claws ensure a smooth nickel finish, allowing for efficient and effective utilisation without any need for customisation, as they serve as essential spare parts for pullers. The straightforward yet Durable design guarantees compatibility and reliability, making them a perfect addition to your toolkit for various extraction applications.
Smooth nickel finish provides a professional appearance and improves durability
Designed specifically for use with extractors ex 821n to ex 827n ensuring compatibility
Easy installation as spare parts without the need for customisation
Robust structure designed to withstand regular usage under normal conditions
Manufactured by a reputable brand in the tool industry ensuring quality and reliability
Guarantee offered without time limit providing peace of mind for users
Related links
- SAM Claw Claw Contact
- SAM Grey 1 Gang Sheet Metal Claw
- SAM Extraction Tool Accessory Contact
- SAM Extraction Tool Removal Tool Contact Contact size 120 and 150 mm
- SAM Removal Tool Removal Bit Contact, Contact size 4 to 7 mm
- SAM Removal Tool Removal Bit Contact, Contact size 8 to 14 mm
- SAM Extraction Tool, EX-111 Series
- SAM Extraction Tool, EX-112 Series
