TE Connectivity Extraction Tool, 582 Series, Insertion & Extraction Tool Contact
- RS Stock No.:
- 677-612
- Mfr. Part No.:
- 58284-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€635.33
(exc. VAT)
€781.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €635.33 |
*price indicative
- RS Stock No.:
- 677-612
- Mfr. Part No.:
- 58284-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Extraction Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Series | 582 | |
| For Use With | PCB | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Extraction Tool | ||
Sub Type Insertion & Extraction Tool | ||
Series 582 | ||
For Use With PCB | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Extraction Tool designed for removing size 8 triaxial contacts from ARINC-style connectors. It is part of TE's Application Tooling series and is used in aerospace and defense systems where precision and reliability are critical. This tool ensures safe and efficient contact removal without damaging the connector housing or contact interface.
Tool type is extraction tool
Designed for use with size 8 triaxial contacts
Suitable for ARINC-style connector systems
Related links
- TE Connectivity Extraction Tool MQS Series Extraction Tool Contact, Contact size 1.2 mm
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 2.5 mm
- TE Connectivity Extraction Tool Insertion and Extraction Tool Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 0.5
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact, Contact Insertion Contact
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.54 mm
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
