TE Connectivity Insertion & Extraction Tool, Positive Lock 312 Series, Contact Extraction Contact

Image representative of range

Subtotal (1 pack of 2 units)*

€219.84

(exc. VAT)

€270.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€219.84€109.92

*price indicative

RS Stock No.:
679-293
Mfr. Part No.:
724719-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Insertion & Extraction Tool

Sub Type

Contact Extraction

Series

Positive Lock 312

Overall Length

50mm

Tip Length

13mm

For Use With

SHIELD BEAM

Standards/Approvals

REACH

COO (Country of Origin):
JP
The TE Connectivity Contact Extraction Tool for Contact-to-Housing connections designed for use with Positive Lock 312 connectors. It allows for safe and efficient extraction of contacts from the housing without causing damage. This tool is Ideal for precise contact handling in systems that require secure and reliable connections, enhancing ease of assembly and maintenance in various industrial and electronic applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy