TE Connectivity Insertion & Extraction Tool, 7-157 Series, Contact Extraction Contact
- RS Stock No.:
- 677-475
- Mfr. Part No.:
- 7-1579018-4
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-475
- Mfr. Part No.:
- 7-1579018-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Contact Extraction | |
| Series | 7-157 | |
| Overall Length | 125mm | |
| Tip Length | 40mm | |
| For Use With | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Contact Extraction | ||
Series 7-157 | ||
Overall Length 125mm | ||
Tip Length 40mm | ||
For Use With PCB | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity Insertion & extraction tools for efficient and secure removal and installation of electrical components, ensuring precision and ease during assembly or maintenance processes.
RoHS compliant
Related links
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Contact Extraction Contact
- TE Connectivity Insertion & Extraction Tool Socket-type Contact Extraction Contact,
- TE Connectivity Insertion & Extraction Tool Standard Contact Contact size
- TE Connectivity Insertion & Extraction Tool Contact size 1.5 mm
- TE Connectivity Extraction Tool MCP 9.5 Series Extraction
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- TE Connectivity Insertion & Extraction Tool Pin Contact Contact
