Amphenol Socapex Insertion & Extraction Tool, M819 Series, Insertion and Extraction Tool Contact, Contact size 22D

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.64-
10 - 24€7.037%
25 +€6.3516%

*price indicative

RS Stock No.:
729-463
Mfr. Part No.:
M81969/14-01
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Insertion & Extraction Tool

Sub Type

Insertion and Extraction Tool

Contact Size

22D

Series

M819

For Use With

M22520/7-01

COO (Country of Origin):
US
The Amphenol Socapex Insertion tool is designed for effective insertion of contacts into connectors, ensuring a reliable and secure connection in various applications. Its user-friendly design simplifies the contact insertion process.

Suitable for 22D contact size, ensuring compatibility with a range of connectors

Constructed from Durable materials for long-lasting performance

Designed for manual insertion, providing precise control during the insertion process

Features a unique green colour for easy identification in toolkits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy