Amphenol Socapex Insertion Tool, M819 Series, Insertion and Extraction Tool Contact, Contact size 20

Get a bulk buy discount

Add 10 more to save €4.30

View bulk pricing options

Subtotal (1 unit)*

€5.36

(exc. VAT)

€6.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 82 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.36-
10 - 24€4.93€4.30
25 +€4.45€22.75

*price indicative

RS Stock No.:
729-465
Mfr. Part No.:
M81969/14-10
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Insertion Tool

Sub Type

Insertion and Extraction Tool

Contact Size

20

Series

M819

For Use With

VG 96944

COO (Country of Origin):
US
The Amphenol Socapex Insertion tool is designed for seamless connection of contacts, ensuring efficient operation in assembly processes. Its robust construction guarantees reliability and durability during repeated use.

Designed for manual insertion, promoting user control

Features a distinctive red-orange colour for easy identification

Crafted for compatibility with a range of contact sizes, enhancing versatility

Manufactured to rigorous standards, ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy