Amphenol Socapex Connector, HDAS Series, Connector Contact
- RS Stock No.:
- 762-381
- Mfr. Part No.:
- HDASODIC
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€753.12
(exc. VAT)
€926.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €753.12 |
*price indicative
- RS Stock No.:
- 762-381
- Mfr. Part No.:
- HDASODIC
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Series | HDAS | |
| For Use With | Critical Application | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector | ||
Sub Type Connector | ||
Series HDAS | ||
For Use With Critical Application | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Amphenol Socapex HDAS is a versatile monolitic connector from 11 to 253 contacts. Designed to reach MIL DTL-55302 performances, HDAS is the right connector when reliability must be considered.
12 arrangements, from 11 to 253 contacts
Hybrid version to mix signal, power & coax
PC Tail, press fit, solder cup & surface mount contacts
Meet & Exceed MIL-DTL-55302
Related links
- Amphenol Socapex Connector Connector Contact
- Amphenol Socapex HDAS Series Straight Surface Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Straight Surface Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Straight Surface Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle Surface Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle Surface Connector 0.075 in Pitch Shrouded
- Amphenol Socapex Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Amphenol Socapex Insertion & Extraction Tool Insertion and Extraction Tool Contact, Contact size 22D
