Molex Extraction Tool, 63813 Series, Crimp Contact, Extraction Tool Contact
- RS Stock No.:
- 213-4395
- Mfr. Part No.:
- 638133700
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€258.92
(exc. VAT)
€318.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €258.92 | - |
| 5 + | €251.74 | 2% |
*price indicative
- RS Stock No.:
- 213-4395
- Mfr. Part No.:
- 638133700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Type | Crimp | |
| Series | 63813 | |
| For Use With | 502579 CLIK-Mate Wire-to-Board Crimp Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Type Crimp | ||
Series 63813 | ||
For Use With 502579 CLIK-Mate Wire-to-Board Crimp Terminal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Molex extractor tool for 1.50 mm pitch wire-to-board crimp terminal.
Halogen free
Related links
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
- Molex Extraction Tool Crimp Contact Contact size 14/22 AWG
- Molex Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
- Molex Extraction Tool Crimp Contact Contact size 12 → 16 AWG
