BETA Extraction Tool, 1580/8I Series, Extraction Tool Contact
- RS Stock No.:
- 225-7255
- Mfr. Part No.:
- 1580GL/8A
- Manufacturer:
- BETA
Subtotal (1 unit)*
€197.10
(exc. VAT)
€242.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.10 |
*price indicative
- RS Stock No.:
- 225-7255
- Mfr. Part No.:
- 1580GL/8A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | 1580/8I | |
| Overall Length | 300mm | |
| Tip Width | 50 mm | |
| Tip Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Series 1580/8I | ||
Overall Length 300mm | ||
Tip Width 50 mm | ||
Tip Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA loose leg from long series is use for pullers item 1580/8I.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Extraction Tool Extraction Tool Contact
- BETA Extraction Tool Extraction Tool Contact
- BETA Extraction Tool Extraction Tool Contact
- BETA Extraction Tool Extraction Tool Contact
- BETA Extraction Tool, 1-Piece
- HARTING Extraction Tool Extraction Tool Contact
- Hirose Crimp Extraction Tool Extraction Tool Contact
- Rosenberger Insertion & Extraction Tool Extraction Tool Contact
