JLF Pro Light Blue Insole

Subtotal (1 pair)*

€7.03

(exc. VAT)

€8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.03

*price indicative

RS Stock No.:
144-207
Mfr. Part No.:
0183AG44/45
Manufacturer:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Product Type

Insole

Material

Polyester, PUR

Colour

Light Blue

Standards/Approvals

ISO 20344:2011 §7.2 ISO 20344:2011 §6.12 20344 §5.10

RoHS Status: Exempt

COO (Country of Origin):
TH
The JLF Pro Insole is specially designed to promote a healthy environment within safety shoes. With its exclusive S3F hygiene treatment, it prevents odors and inhibits the growth of bacteria and fungi that can cause athlete's foot, ensuring optimal foot hygiene. Additionally, it features an antistatic design to protect against the accumulation of electrostatic charges in explosive environments, making it ideal for use with antistatic clothing and footwear. Its ergonomic design provides excellent support for the foot, enhancing overall comfort.

Anatomical

Ultra strong and absorbent capacity

PU foam made of 80% recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy