JLF Pro Black Socks 36/37 au 48/49 44
- RS Stock No.:
- 287-6852
- Mfr. Part No.:
- 0399 AG - 44/45
- Manufacturer:
- JLF Pro
Subtotal (1 pair)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.54 |
*price indicative
- RS Stock No.:
- 287-6852
- Mfr. Part No.:
- 0399 AG - 44/45
- Manufacturer:
- JLF Pro
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Size | 36/37 au 48/49 | |
| Size UK | 44 | |
| Product Type | Socks | |
| Material | Polyester | |
| Colour | Black | |
| Series | 0399 AG | |
| Standards/Approvals | EN 12746, EN 13520 | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Size 36/37 au 48/49 | ||
Size UK 44 | ||
Product Type Socks | ||
Material Polyester | ||
Colour Black | ||
Series 0399 AG | ||
Standards/Approvals EN 12746, EN 13520 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The JLF Pro Boot liner improves comfort in the boots. It provides effective insulation from cold and retains warmth in winter, thanks to the presence of an isothermal cushion with comfort foam insert. It is also very comfortable and especially appreciated during the summer, because of its great capacity to absorb sweat.
Polyester Jersey
Supports many washes
Does not get damaged inside the boots
Isothermal cushion with comfort foam padding
Flat elastic for good grip without compression of the ankle
Related links
- JLF Pro Black Socks 36/37 au 48/49 37
- JLF Pro Black Socks 36/37 au 48/49 48
- JLF Pro Black Socks 36/37 au 48/49 40
- JLF Pro Black Socks 36/37 au 48/49 42
- JLF Pro Black Socks 36/37 au 48/49 38
- JLF Pro Black Socks 36/37 au 48/49 46
- JLF Pro Blue, Black Socks size 42/44 42/44 8/9.5
- JLF Pro Black Socks size 42/44 42/44 8/9.5
