Impacto Blue Insoles 14 → 15 Unisex
- RS Stock No.:
- 718-732
- Mfr. Part No.:
- ERINWRKH
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€37.02
(exc. VAT)
€45.53
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €37.02 |
*price indicative
- RS Stock No.:
- 718-732
- Mfr. Part No.:
- ERINWRKH
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insoles | |
| Size UK | 14 → 15 | |
| Material | Polyurethane | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 48.5 → 50 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insoles | ||
Size UK 14 → 15 | ||
Material Polyurethane | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 48.5 → 50 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Impacto foot protection insoles are designed to enhance your comfort and support during prolonged periods of standing or walking on hard surfaces. Expertly crafted with ergonomics in mind, these insoles provide cushioned support and shock absorption, utilising Advanced materials like expanded Sorbothane. Ideal for those seeking relief from discomfort, they offer great rear foot stability with their versatile moulded design. With an antibacterial fabric cover that effectively wicks away moisture, these insoles not only promote hygiene but also combat common foot injuries such as plantar fasciitis and fatigue, making them a practical choice for both work and athletic footwear.
Ergonomically designed for optimal cushioned support
Versatile moulded shape ensures rear foot stability
Expanded Sorbothane heel and metatarsal inlays effectively absorb shock
Antibacterial fabric cover prevents moisture build up
Helps alleviate back and knee pain, reducing risk of injuries
Advanced cushioning layer provides rebound for less impact per step
Proven defence against foot pain, including conditions like Achilles tendonitis
Lightweight and breathable, ensuring all day comfort
Compatible with various athletic and work shoes and boots
Made in the USA, maintaining high quality standards
Related links
- Impacto Blue, Black Insole 9.5/11 Unisex
- Impacto Black Insoles 6 to 7 Unisex
- Impacto Green Insoles 9.5 to 11 Unisex
- Impacto Green Insoles 35 to 5 Unisex
- Impacto Green Insoles 1 to 3 Unisex
- Impacto Blue Kneeling Pad Resistant to Water Resistant - 35.5 x 38 x 2.5 cm
- Impacto Blue Cotton M
- Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
