LEMAITRE SECURITE Red Insole Unisex

Image representative of range

Subtotal (1 pair)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.61

*price indicative

RS Stock No.:
877-378
Mfr. Part No.:
VPLOPUSROUGE49
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Red

Gender

Unisex

Size EU

49

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole designed for high arch feet, providing tailored support and comfort. It features ESD protection to ensure safety in sensitive work environments, addressing the specific needs of different foot shapes.

Heel shock absorption for enhanced comfort during prolonged wear

Antibacterial properties that neutralise odours, maintaining hygiene

Electrical resistance between 10^5 Ohm and 10^8 Ohm ensures safe usage

PU foam composition provides durability and effective cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy