LEMAITRE SECURITE Green Insole Unisex

Image representative of range

Subtotal (1 pair)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.61

*price indicative

RS Stock No.:
877-381
Mfr. Part No.:
VPLOPUSVERT36
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Green

Gender

Unisex

Size EU

36

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole enhances comfort and foot support, tailored specifically for individuals with flat feet. It designed to provide superior impact absorption and moisture management.

Moisture absorption and desorption for enhanced comfort

Heel shock absorption to protect against impact

Antibacterial properties that neutralise odours

Electric resistance between 10 Ohm and 10 Ohm for safety

PU foam MADE from 99.2% PU and 0.8% recycled rubber

Provides ESD protection for sensitive electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy