LEMAITRE SECURITE Red Insole Unisex
- RS Stock No.:
- 877-425
- Mfr. Part No.:
- VPLOPUSROUGE48
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 877-425
- Mfr. Part No.:
- VPLOPUSROUGE48
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 48 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Red | ||
Gender Unisex | ||
Size EU 48 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole offers tailored support and comfort designed specifically for high arch feet, ensuring a perfect fit and enhanced stability during use.
Red insole provides specific support for high arch feet
Antibacterial properties help neutralise odours
ESD protection safeguards electronic components from electrostatic discharge
Heel shock absorption enhances comfort during prolonged wear
Related links
- LEMAITRE SECURITE Red Insole Unisex
- LEMAITRE SECURITE Blue Insole Unisex
- LEMAITRE SECURITE Green Insole Unisex
- LEMAITRE SECURITE ROY Unisex Black UK 9.5, EU 44
- LEMAITRE SECURITE Red Over Shoe Cover 1 Per Pack pack
- LEMAITRE SECURITE ROY Unisex Black UK 7.5, EU 41
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
