uvex Insole 40 (EU) Unisex
- RS Stock No.:
- 247-9727
- Mfr. Part No.:
- 9528140
- Manufacturer:
- uvex
Subtotal (1 pair)*
€25.16
(exc. VAT)
€30.95
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €25.16 |
*price indicative
- RS Stock No.:
- 247-9727
- Mfr. Part No.:
- 9528140
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Size UK | 40 (EU) | |
| Material | Polyurethane Foam, Polyester | |
| Gender | Unisex | |
| Size EU | 40 (EU) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Size UK 40 (EU) | ||
Material Polyurethane Foam, Polyester | ||
Gender Unisex | ||
Size EU 40 (EU) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Uvex insole having size 6.5. It is designed to reduce fatigue by increasing wearer comfort and enhancing ergonomics by optimum support of the arch of the feet. It is useable for ESD-footwear.
Very good cushioning
Relief of pressure marks
Non-irritating, comfortable surface structure
