uvex Insole 43 (EU) Unisex

Subtotal (1 pair)*

€24.67

(exc. VAT)

€30.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€24.67

*price indicative

RS Stock No.:
247-9730
Mfr. Part No.:
9528143
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Polyester, Polyurethane Foam

Size UK

43 (EU)

Gender

Unisex

Size EU

43 (EU)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Uvex insole having size 9. It is designed to reduce fatigue by increasing wearer comfort and enhancing ergonomics by optimum support of the arch of the feet. It is useable for ESD-footwear.

Very good cushioning

Relief of pressure marks

Non-irritating, comfortable surface structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy