Subtotal (1 pair)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 247-9780
- Mfr. Part No.:
- 9595637
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Size UK | 37 (EU) | |
| Material | Polyurethane Foam, Polyester | |
| Colour | Grey | |
| Size EU | 37 (EU) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Size UK 37 (EU) | ||
Material Polyurethane Foam, Polyester | ||
Colour Grey | ||
Size EU 37 (EU) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Uvex insole having size 4.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.
Antistatic properties
Supports foot arch
Non-irritating, comfortable surface structure
