uvex Grey Insole, Size 47 (EU)
- RS Stock No.:
- 247-9790
- Mfr. Part No.:
- 9595647
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€17.72
(exc. VAT)
€21.80
(inc. VAT)
- RS Stock No.:
- 247-9790
- Mfr. Part No.:
- 9595647
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Men's Size | 47 (EU) | |
| Material | Polyester, Polyurethane Foam | |
| Material Properties | Anti-Static, Breathable | |
| Arch Support | Yes | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Men's Size 47 (EU) | ||
Material Polyester, Polyurethane Foam | ||
Material Properties Anti-Static, Breathable | ||
Arch Support Yes | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Uvex insole having size 12.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.
Antistatic properties
Supports foot arch
Non-irritating, comfortable surface structure
Supports foot arch
Non-irritating, comfortable surface structure

