uvex Grey Insole

Subtotal (1 pair)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +€14.36

*price indicative

RS Stock No.:
247-9786
Mfr. Part No.:
9595643
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Polyurethane Foam, Polyester

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Uvex insole having size 9.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.

Antistatic properties

Supports foot arch

Non-irritating, comfortable surface structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy