Impacto Red Insole 11/12.5

Image representative of range

Subtotal (1 pair)*

€31.21

(exc. VAT)

€38.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€31.21

*price indicative

RS Stock No.:
270-6932
Mfr. Part No.:
MEM1213
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Insole

Material

Foam

Size UK

11/12.5

Colour

Red

Size EU

45/46

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy