Cofra Black Insole 9 Unisex

Image representative of range

Subtotal (1 pair)*

€3.14

(exc. VAT)

€3.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.14

*price indicative

RS Stock No.:
270-8319
Mfr. Part No.:
SO-CAR-00-09
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Insole

Material

EVA, Nitrile Rubber (NBR)

Size UK

9

Colour

Black

Gender

Unisex

Size EU

43

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy