V12 Footwear Red Insole

Image representative of range

Subtotal (1 pair)*

€31.31

(exc. VAT)

€38.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€31.31

*price indicative

RS Stock No.:
282-0469
Mfr. Part No.:
VS260-02
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Insole

Material

Polyurethane Foam

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy