Omron FZ-S2M Inspection Camera, 2 MP Resolution, LED Illumination, Plastic
- RS Stock No.:
- 215-5502
- Mfr. Part No.:
- FZ-S2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€5,415.43
(exc. VAT)
€6,660.98
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,415.43 |
*price indicative
- RS Stock No.:
- 215-5502
- Mfr. Part No.:
- FZ-S2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inspection Camera | |
| Screen Resolution | 2 MP | |
| Illumination Type | LED | |
| Battery Type | Lithium | |
| Sub Type | Camera | |
| Number of Batteries | 1 | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inspection Camera | ||
Screen Resolution 2 MP | ||
Illumination Type LED | ||
Battery Type Lithium | ||
Sub Type Camera | ||
Number of Batteries 1 | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
This Omron Digital CCD camera belongs to the FH series, which is AI based inspection system and helps in detecting scratches and blemishes which were difficult earlier.
It has resolution of 2 million pixels
Related links
- Omron FH-SC02 Inspection Camera LED Illumination, Plastic
- Omron FH-SM04 Inspection Camera LED Illumination, Plastic
- Omron FH-SM Inspection Camera LED Illumination, Plastic
- Omron FH-SC05R Inspection Camera LED Illumination, Plastic
- Omron FH-SMX05 Inspection Camera LED Illumination, Plastic
- Omron FH-SCX05 Inspection Camera LED Illumination, Plastic
- Omron FZ-SQ100N Inspection Camera LED Illumination, Plastic
- Omron FZ-SC Inspection Camera LED Illumination, Plastic
