Rittal Transparent Acrylic IP54 Inspection Window
- RS Stock No.:
- 226-3090
- Mfr. Part No.:
- 2784000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€184.82
(exc. VAT)
€227.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.82 |
*price indicative
- RS Stock No.:
- 226-3090
- Mfr. Part No.:
- 2784000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Length | 47.5mm | |
| Width | 400mm | |
| Height | 200mm | |
| Material | Acrylic | |
| Colour | Transparent | |
| IP Rating | IP54 | |
| Series | FT 2784.000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Length 47.5mm | ||
Width 400mm | ||
Height 200mm | ||
Material Acrylic | ||
Colour Transparent | ||
IP Rating IP54 | ||
Series FT 2784.000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Inspection Window, 400mm Width, 43mm Maximum Build Depth - 2784000
Want to keep an eye on your system? Install this transparent inspection window from Rittal. It replaces the doors on display and control cabinets to make inspections a breeze. The acrylic material stands up to impact and wear for use in harsh environments. Thanks to its hinged design, accessing your electrical components during maintenance or repair is a walk in the park.
Features & Benefits
• Large viewing dimensions of 179.5 (L) x 360mm (W) give you good visibility during inspections
• IP54 rating means it's protected against limited amounts of dust and water splashes
• Durable aluminium frame resists corrosion to maintain long-lasting performance
Applications
• Manufacturing industry
• Data centres
• Energy sector
Can I lock this window in place?
Yes, it comes with a security lock to help prevent unauthorised access.
Related links
- Rittal Transparent Acrylic IP54 Inspection Window
- Rittal Aluminium AX
- Rittal Aluminium 1339000 and1009000 Enclosures instead of the
- Rittal Aluminium AX
- Rittal Grey 304 Stainless Steel IP54 Inspection Window
- Rittal Acrylic
- Rittal Acrylic 1350000 and1007000 Enclosures instead of the
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 4 Module Enclosure
