Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series, TS, VX
- RS Stock No.:
- 226-3074
- Mfr. Part No.:
- 2735520
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€225.54
(exc. VAT)
€277.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.54 |
*price indicative
- RS Stock No.:
- 226-3074
- Mfr. Part No.:
- 2735520
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Length | 47mm | |
| Width | 500mm | |
| Height | 470mm | |
| Material | Extruded Aluminium | |
| Colour | Grey | |
| For Use With | VX SE Series, TS, VX | |
| IP Rating | IP54 | |
| Series | FT 2735.520 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Length 47mm | ||
Width 500mm | ||
Height 470mm | ||
Material Extruded Aluminium | ||
Colour Grey | ||
For Use With VX SE Series, TS, VX | ||
IP Rating IP54 | ||
Series FT 2735.520 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Inspection Window, Grey, Extruded Aluminium - 2735520
This inspection window by Rittal is designed to conceal display and operating instruments while providing protection against dirt, liquids, and unauthorised access. It features an easily screw-fastened base frame, height-adjustable design, and stabilises the door cut-out. The single-pane safety glass viewing window offers resistance to solvents and scratches, with a hinge that allows for 180° opening. The product is powder-coated and weather-resistant with protection category IP 54.
Features & Benefits
• Easily screw-fastened base frame for secure installation and concealment of cut edge
• Height-adjustable design for flexible application
• Stabilises the door cut-out and ensures a secure fit
• Single-pane safety glass viewing window provides resistance to solvents and scratches
• Hinge with 180° opening angle for easy access and maintenance
• Powder-coated and weather-resistant for durability in various environments
• Protection category IP 54 for added security and protection
Applications
• Ideal for use with VX, TS, SE enclosures to conceal display and operating instruments
• Suitable for environments where protection against dirt, liquids, and unauthorised access is required
Can it resist scratches and solvents?
It features a single-pane safety glass viewing window that provides resistance to solvents and scratches.
Will it fit VX, TS, SE enclosures?
The inspection window is designed to fit VX, TS, SE enclosures for secure installation.
Is it easily installable?
With an easily screw-fastened base frame and adjustable design, installation is made simple and convenient.
Related links
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
