Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX, SE, TS

Subtotal (1 unit)*

€262.97

(exc. VAT)

€323.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.97

*price indicative

RS Stock No.:
226-3076
Mfr. Part No.:
2735540
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Inspection Window

Width

500mm

Height

670mm

Material

Extruded Aluminium

Colour

Grey

For Use With

Enclosure Type: VX, SE, TS

IP Rating

IP54

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal FT series system window is used for TS, SE, VX enclosure type and it is made from extruded aluminium section with die-cast zinc corner pieces and single-pane safety glass. Due to single pane safety glass it provides high level of resistance to solvents and scratches, anti-static, reduced risk of injury if broken. It has height of 670 mm.

Easily screw-fastened to the door thanks to modified dimensions

Readily height-adjustable

Stabilises the door cut-out

Protection category IP54

Conceals the cut edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy