Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS, SE, Enclosure Type: VX
- RS Stock No.:
- 226-3077
- Mfr. Part No.:
- 2735560
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€229.32
(exc. VAT)
€282.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.32 |
*price indicative
- RS Stock No.:
- 226-3077
- Mfr. Part No.:
- 2735560
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Width | 700mm | |
| Height | 270mm | |
| Material | Extruded Aluminium | |
| Colour | Grey | |
| For Use With | TS, SE, Enclosure Type: VX | |
| IP Rating | IP54 | |
| Series | FT 2735.560 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Width 700mm | ||
Height 270mm | ||
Material Extruded Aluminium | ||
Colour Grey | ||
For Use With TS, SE, Enclosure Type: VX | ||
IP Rating IP54 | ||
Series FT 2735.560 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal FT series system window is used for TS, SE, VX enclosure type and it is made from extruded aluminium section with die-cast zinc corner pieces and single-pane safety glass. Due to single pane safety glass it provides high level of resistance to solvents and scratches, anti-static, reduced risk of injury if broken. It has height of 270 mm.
Easily screw-fastened to the door thanks to modified dimensions
Readily height-adjustable
Stabilises the door cut-out
Protection category IP54
Conceals the cut edge
Related links
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
