RS PRO Grey Cold Rolled Steel Instrument Case 40 mm, 230 mm, 80 mm
- RS Stock No.:
- 231-986
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-986
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Cold Rolled Steel | |
| Product Type | Instrument Case | |
| External Height | 40mm | |
| External Length | 230mm | |
| External Width | 80mm | |
| Colour | Grey | |
| Series | RS PRO | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Cold Rolled Steel | ||
Product Type Instrument Case | ||
External Height 40mm | ||
External Length 230mm | ||
External Width 80mm | ||
Colour Grey | ||
Series RS PRO | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
1.0mm Mild Steel Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)
Related links
- RS PRO Grey Cold Rolled Steel Instrument Case 40 mm 80 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 230 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 120 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 88 mm 200 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 45 mm 100 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 95 mm 270 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 90 mm 150 mm
