RS PRO Grey Cold Rolled Steel Instrument Case 40 mm, 230 mm, 80 mm
- RS Stock No.:
- 266-4958
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€15.96
(exc. VAT)
€19.63
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €15.96 |
*price indicative
- RS Stock No.:
- 266-4958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Cold Rolled Steel | |
| External Height | 40mm | |
| External Length | 230mm | |
| External Width | 80mm | |
| Colour | Grey | |
| Series | RS PRO | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Instrument Case | ||
Body Material Cold Rolled Steel | ||
External Height 40mm | ||
External Length 230mm | ||
External Width 80mm | ||
Colour Grey | ||
Series RS PRO | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Grey Cold Rolled Steel Instrument Case, 230 x 80 x 40mm
RS PRO brings you the Grey Cold Rolled Steel Instrument Case that offers optimal protection and durability for your valuable instruments. With a two-part painted construction, this instrument case is designed with superior strength and resilience, ensuring reliable performance in demanding environments. Its compact dimensions of 230 x 80 x 40mm make it ideal for space-constrained applications. Supplied assembled and available in various sizes, it provides versatility to suit diverse applications.
Features and Benefits
Applications
Instrument cases are a versatile, durable option for protecting your equipment as they can be used in industrial settings for housing electronic components providing protection from dust, moisture and impact. They can be used in electronic equipment and laboratories where precise and sensitive instruments need protection also control panels and automation systems to ensure a reliable performance in demanding environments. They can also be used by home DIY enthusiasts for projects and automation setups providing the perfect housing for your valuable components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Grey Cold Rolled Steel Instrument Case 40 mm 80 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 230 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 120 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 88 mm 200 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 45 mm 100 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 95 mm 270 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 90 mm 150 mm
