RS PRO Grey Cold Rolled Steel Instrument Case 80 mm, 120 mm, 120 mm
- RS Stock No.:
- 232-226
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€27.10
(exc. VAT)
€33.33
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €27.10 |
*price indicative
- RS Stock No.:
- 232-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Cold Rolled Steel | |
| External Height | 80mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| Colour | Grey | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Instrument Case | ||
Body Material Cold Rolled Steel | ||
External Height 80mm | ||
External Length 120mm | ||
External Width 120mm | ||
Colour Grey | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Light Grey Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)
Related links
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 120 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 230 mm
- RS PRO White Cold Rolled Steel Instrument Case 80 mm 89 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 40 mm 80 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 88 mm 200 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 76 mm 152 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 137 mm 105 mm
