OKW Motec M White ABS Instrument Case 100 mm, 205 mm, 140 mm
- RS Stock No.:
- 838-473
- Mfr. Part No.:
- B3020137+ 2 x B3120120
- Manufacturer:
- OKW
Subtotal (1 unit)*
€67.98
(exc. VAT)
€83.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.98 |
*price indicative
- RS Stock No.:
- 838-473
- Mfr. Part No.:
- B3020137+ 2 x B3120120
- Manufacturer:
- OKW
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 100mm | |
| External Length | 205mm | |
| External Width | 140mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | Motec M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 100mm | ||
External Length 205mm | ||
External Width 140mm | ||
Colour White | ||
IP Rating IP40 | ||
Series Motec M | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
High Impact Polystyrene Cases
Moulded pillars for PCB mounting
Clip-together assembly with groove-retained front and rear panels
Sloping control panel available separately for 75 mm high case only
Supplied with
Front and rear panels and set of 4 self-adhesive transparent feet.
Related links
- OKW Motec M White ABS Instrument Case 75 mm 140 mm
- OKW Motec M White ABS Instrument Case 50 mm 140 mm
- OKW White ABS Enclosure 100 mm 140 mm
- Pactec LH White ABS Enclosure 55 mm 205 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- RS PRO Beige ABS Instrument Case 190 mm 140 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
- RS PRO Grey ABS Instrument Case 60 mm 140 mm
