OKW White ABS Enclosure 100 mm, 205 mm, 140 mm
- RS Stock No.:
- 104-1973
- Mfr. Part No.:
- B3020137
- Manufacturer:
- OKW
Subtotal (1 unit)*
€52.85
(exc. VAT)
€65.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.85 |
*price indicative
- RS Stock No.:
- 104-1973
- Mfr. Part No.:
- B3020137
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 100mm | |
| External Length | 205mm | |
| External Width | 140mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 100mm | ||
External Length 205mm | ||
External Width 140mm | ||
Colour White | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The OKW ABS Enclosure medium-size desktop case. The flat and high case shells are combined with open front and rear and vertical guide ridges for aluminium panels are provided at the front and rear.
Top and base
4 self-adhesive clear non-slip feet
Related links
- OKW Motec M White ABS Instrument Case 100 mm 140 mm
- OKW Motec M White ABS Instrument Case 75 mm 140 mm
- OKW Motec M White ABS Instrument Case 50 mm 140 mm
- Pactec LH White ABS Enclosure 55 mm 205 mm
- OKW White Grey Lid ABS Enclosure 70 mm x 189 mm x 110 mm
- OKW White ABS Plug Case 120 mm, 65 mm
- OKW Datec Series Grey 180 mm 86 mm, 130 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 222 mm x 205 mm x, 80 mm
