Serpac S Grey ABS Instrument Case 51 mm, 91 mm, 57 mm
- RS Stock No.:
- 838-625
- Mfr. Part No.:
- 112GY
- Manufacturer:
- Serpac
Image representative of range
Subtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.40 |
*price indicative
- RS Stock No.:
- 838-625
- Mfr. Part No.:
- 112GY
- Manufacturer:
- Serpac
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serpac | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 51mm | |
| External Width | 57mm | |
| External Length | 91mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | S | |
| Weight | 71g | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Serpac | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 51mm | ||
External Width 57mm | ||
External Length 91mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series S | ||
Weight 71g | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- US
ABS Instrument Cases
Flame retardant (UL94 HB) and scratch resistant
PCB mounting in both lid and base
Top has area for switches etc. and is secured to the base with self-tapping screws (supplied)
Related links
- Hammond 1593 Light Grey ABS Instrument Case 28 mm 57 mm
- Hammond 1593AL Grey ABS ABS Case 28 mm 57 mm
- Hammond 1593AL Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
