Hammond 1593 Transparent Blue ABS Instrument Case 21 mm, 91 mm, 66 mm

Subtotal (1 unit)*

€7.47

(exc. VAT)

€9.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.47

*price indicative

RS Stock No.:
228-7389
Mfr. Part No.:
1593STBU
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Instrument Case

External Height

21mm

External Length

91mm

External Width

66mm

Colour

Transparent Blue

IP Rating

IP54

Series

1593

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Hammond 1593 series is the instrument enclosures ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The colour of the enclosure is the transparent blue.

Designed to meet IP54 rating

Recessed top for membrane display or pad

Ergonomically designed for a comfortable fit into the users hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy