OKW Datec White ABS Instrument Case 101 mm, 272 mm, 168 mm
- RS Stock No.:
- 104-2011
- Mfr. Part No.:
- AS052875
- Manufacturer:
- OKW
Subtotal (1 unit)*
€66.90
(exc. VAT)
€82.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.90 |
*price indicative
- RS Stock No.:
- 104-2011
- Mfr. Part No.:
- AS052875
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 101mm | |
| External Length | 272mm | |
| External Width | 168mm | |
| Colour | White | |
| IP Rating | IP65 | |
| Series | Datec | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 101mm | ||
External Length 272mm | ||
External Width 168mm | ||
Colour White | ||
IP Rating IP65 | ||
Series Datec | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DATEC terminal housing, type M
These housings are designed for mounting a printed circuit board in Euro format 100 x 160 mm. The front control panel is tilted by 20° and can optionally be provided with a front plate or a hood. The use of a hood with a front plate is also possible. It can also be used as a table or wall housing (wall mounting bracket).
The type H and type S aluminium front plates are available for use with a hood. There is also a mounting plate for installing the most common swipe readers and a wall bracket for wall mounting of the Datec terminal housing. The necessary screws are also included in the delivery.
Flat Lid (B 40 16 417)
to cover up the terminal compartment
Flat Cover (B 40 16 617)
provides IP54 protection, maximum dimension of keypad 195.1 x 129.2 mm
Front Panel S (B 41 16 106)
matt anodised, aluminium, 217.4 x 165.4 x 2 mm
Discontinued
Front Panel H (B 41 16 116)
matt anodised, aluminium, 209 x 128 x 2 mm
Discontinued
Support Plate (B 41 16 136)
designed for mounting types of card readers/scanners to the one-piece lid with slot
Discontinued
Wall Bracket (B 41 16 147)
galvanised sheet steel, secured by 2 screws in the terminal compartment
Note
The housing does not come with a lid, accessories must be purchased separately.
Related links
- OKW Datec Series White 302 mm 101 mm, 272 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure 168 mm
- OKW Datec-Mobil-Box Series White ABS Handheld Enclosure Integral Battery Compartment IP65 138
- OKW Multitec White ABS Instrument Case 74 mm 260 mm
- OKW Flat-Pack Case White ABS Instrument Case 70 mm 125 mm
- OKW Multitec White ABS Instrument Case 74 mm 200 mm
- OKW Flat-Pack Case White ABS Instrument Case 40 mm 65 mm
- OKW Motec M White ABS Instrument Case 100 mm 140 mm
