METCASE Mettec White Aluminium Instrument Case, 250 x 250 x 120mm
- RS Stock No.:
- 209-5820
- Mfr. Part No.:
- M5725207
- Manufacturer:
- METCASE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-5820
- Mfr. Part No.:
- M5725207
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| External Length | 250 mm | |
| External Width | 250 mm | |
| External Height | 120 mm | |
| External Dimensions | 250 x 250 x 120mm | |
| Colour | White | |
| Series | Mettec | |
| Ventilated | No | |
| Carrying Handle | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
External Length 250 mm | ||
External Width 250 mm | ||
External Height 120 mm | ||
External Dimensions 250 x 250 x 120mm | ||
Colour White | ||
Series Mettec | ||
Ventilated No | ||
Carrying Handle No | ||
- COO (Country of Origin):
- GB
Related links
- METCASE Mettec White Aluminium Instrument Case, 250 x 263 x 150mm
- METCASE Mettec Grey Aluminium Instrument Case, 250 x 263 x 120mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 250 mm
- METCASE Mettec Series Grey Aluminium Desktop Enclosure, 250 x 250 x 120mm
- METCASE Mettec White Aluminium Instrument Case 85 mm 130 mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 193 mm
- METCASE Mettec White Aluminium Project Box, 250 x 263 x 120mm
- METCASE Mettec Series White Aluminium Desktop Enclosure, 350 x 250 x 85mm
