METCASE Mettec White Aluminium Instrument Case, 250 x 263 x 150mm
- RS Stock No.:
- 209-5915
- Mfr. Part No.:
- M5725317
- Manufacturer:
- METCASE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€271.79
(exc. VAT)
€334.30
(inc. VAT)
- RS Stock No.:
- 209-5915
- Mfr. Part No.:
- M5725317
- Manufacturer:
- METCASE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| External Length | 250 mm | |
| External Width | 263 mm | |
| External Height | 150 mm | |
| External Dimensions | 250 x 263 x 150mm | |
| Colour | White | |
| Series | Mettec | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
External Length 250 mm | ||
External Width 263 mm | ||
External Height 150 mm | ||
External Dimensions 250 x 263 x 150mm | ||
Colour White | ||
Series Mettec | ||
- COO (Country of Origin):
- GB
Related links
- METCASE Mettec Grey Aluminium Instrument Case, 250 x 263 x 120mm
- METCASE Mettec White Aluminium Project Box, 250 x 263 x 120mm
- METCASE Mettec White Aluminium Instrument Case, 250 x 250 x 120mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 193 mm
- METCASE Mettec White Aluminium Instrument Case 85 mm 130 mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 250 mm
- METCASE Mettec Grey Aluminium Project Box, 350 x 263 x 85mm
- METCASE Mettec Series White Aluminium Desktop Enclosure, 350 x 250 x 85mm

