Hammond 1593 Transparent Blue ABS ABS Case 28 mm, 91 mm, 66 mm
- RS Stock No.:
- 229-1676
- Mfr. Part No.:
- 1593PTBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.55 |
*price indicative
- RS Stock No.:
- 229-1676
- Mfr. Part No.:
- 1593PTBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | ABS Case | |
| External Height | 28mm | |
| External Length | 91mm | |
| External Width | 66mm | |
| Colour | Transparent Blue | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type ABS Case | ||
External Height 28mm | ||
External Length 91mm | ||
External Width 66mm | ||
Colour Transparent Blue | ||
IP Rating IP54 | ||
Series 1593 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond hand held/instrument enclosure is ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand. Lap joint construction provides protection against dust accumulation and splashing water. Moulded in a grey general purpose ABS plastic with a satin texture. It has two removable panels. It is transparent blue in colour and has 91 x 66 x 28 mm dimensions.
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS ABS Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS ABS Case 28 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Grey ABS ABS Case 28 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Light Grey ABS Instrument Case 28 mm 57 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
